This 18-contact shrouded header features a 2-row configuration with a 1.27mm pitch. It is constructed with bronze contacts plated with gold and is compliant with RoHS regulations. The header is available in bulk packaging and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTSH-109-02-F-DV-EL-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTSH-109-02-F-DV-EL-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-109-02-F-DV-EL-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.