
The FTSH-109-02-L-D-EL is an 18-position shrouded header with 2 rows and a 1.27mm pitch. It features a through hole mount and a UL94 V-0 flammability rating. The header is made of bronze with a gold contact plating and has a gold mating finish. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samtec FTSH-109-02-L-D-EL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-109-02-L-D-EL to view detailed technical specifications.
No datasheet is available for this part.