
This 18-contact rectangular connector features a 2-row design with a 1.27mm pitch. It is manufactured with lead-free materials and has a solder termination. The contact material is bronze with a gold plating. The connector is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec FTSH-109-02-L-DV-EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTSH-109-02-L-DV-EC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-109-02-L-DV-EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.