
This Samtec FTSH-109-03-L-DV-EP-A-P-TR is an 18-contact shrouded header with a terminal pitch of 1.27mm, designed for surface mount applications. It features a straight body orientation and a center slot polarization type. The header has a product length of 17.3mm, a product depth of 5.84mm, and a product height of 7.96mm. It is rated for a maximum current of 3.4A per contact and operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTSH-109-03-L-DV-EP-A-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 17.3 |
| Product Depth (mm) | 5.84 |
| Product Height (mm) | 7.96 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Slot |
| Max Current Rating | 3.4/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTSH-109-03-L-DV-EP-A-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.