
This Samtec FTSH-109-03-LM-DV-EP-A-TR is an 18-contact shrouded surface mount header with a terminal pitch of 1.27mm. It has a straight body orientation and is designed for surface mount applications. The header has two rows with a row spacing of 1.27mm and measures 17.3mm in length, 5.84mm in depth, and 7.96mm in height. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The termination method is solder, and the polarization type is center slot.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTSH-109-03-LM-DV-EP-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 17.3 |
| Product Depth (mm) | 5.84 |
| Product Height (mm) | 7.96 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Slot |
| Max Current Rating | 3.4/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTSH-109-03-LM-DV-EP-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.