
20-position, 2-row straight shrouded header with 1.27mm pitch for board-to-board applications. Features gold-plated bronze male pin contacts with a 0.12-inch mating length and square contact shape. The black polymer housing offers UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. Surface mount termination with solder leads, supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTSH-110-01-F-DV-EJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTSH-110-01-F-DV-EJ technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.84mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 28.47mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-110-01-F-DV-EJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
