Conn Ejector Header HDR 20 POS 1.27mm Solder ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Samtec FTSH-110-01-FM-D-EJ technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |