
The FTSH-110-01-L-DV-EJ-TR is a 20-position, 2-row surface mount rectangular connector with a 0.05inch pitch. It features a lead-free construction with gold-plated contacts and a black color. The connector has a mating length of 0.12inch and is available in tape and reel packaging. It is compliant with RoHS regulations and suitable for surface mount applications.
Samtec FTSH-110-01-L-DV-EJ-TR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-110-01-L-DV-EJ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
