
Unshrouded header with 20 positions and 2 rows, featuring a 1.27mm pitch. This surface mount connector offers straight, top entry orientation with male pin contacts. Constructed with bronze contact material and gold plating for mating, it boasts a square contact shape. The housing and insulation are made from black polymer, meeting UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C, with lead-free and RoHS compliance.
Samtec FTSH-110-03-F-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.43mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-110-03-F-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.