This 20-contact, 2-row, 1.27mm pitch surface mount header features a lead-free construction with gold plating on the contact material, which is bronze. The header is designed for solder termination and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec FTSH-110-03-L-DV-EL-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-110-03-L-DV-EL-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.