
Board connector featuring 20 male pin contacts arranged in 2 rows with a 1.27mm pitch. This straight, surface mount terminal offers a secure locking mechanism and gold-plated bronze contacts for reliable mating. Constructed with a black polymer housing and insulation, it operates within a -55°C to 125°C temperature range and meets UL94 V-0 flammability standards. The component is lead-free, RoHS compliant, and supplied on tape and reel for efficient assembly.
Samtec FTSH-110-04-F-DV-A-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-110-04-F-DV-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.