
This 20-position, 2-row through hole header features a 1.27mm pitch and is rated for operation up to 125°C. It is constructed with gold-plated contacts and a polymer insulation material, and is packaged in a rail or tube format. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is designed for use in applications where a high-reliability, high-temperature connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTSH-110-04-FM-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-110-04-FM-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.