Samtec FTSH-111-05-L-DV-A technical specifications.
| Number of Rows | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Max Current Rating | 3.4/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTSH-111-05-L-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.