
Unshrouded header, 24 positions, 2 rows, 1.27mm pitch, straight orientation, top entry, surface mount termination. Features male pin contacts with square shape, bronze material, and gold plating for mating. Operates within a temperature range of -55°C to 125°C, with UL94 V-0 flammability rating. Housing and insulation are black polymer. Lead-free and RoHS compliant.
Samtec FTSH-112-01-F-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.43mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-112-01-F-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.