This 24-contact rectangular connector features a 1.27mm pitch and is constructed with lead-free materials. The contacts are made of bronze and plated with gold. The connector is designed for use in applications where reliability and durability are critical. It is RoHS compliant and suitable for solder termination. The connector's compact design makes it ideal for use in a variety of electronic devices.
Samtec FTSH-112-01-L-DV-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-112-01-L-DV-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.