This 24-contact, 2-row, shrouded header features a 1.27mm pitch and is made from lead-free materials. It is designed for surface mount applications and has a gold-plated contact with a bronze base material. The header is RoHS compliant and suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTSH-112-03-L-DV-EL-A-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTSH-112-03-L-DV-EL-A-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-112-03-L-DV-EL-A-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.