
This 24-contact, 2-row through-hole header features a 1.27mm pitch and is constructed with lead-free materials. The contacts are plated with gold and made of bronze. The header is designed for surface mount and through-hole applications. It is compliant with RoHS regulations and is suitable for use in a variety of electronic devices.
Samtec FTSH-112-04-F-MT-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-112-04-F-MT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.