
26-position, 2-row unshrouded header with a 1.27mm pitch. Features right-angle, side-entry, solder termination with square male pin contacts. Constructed with bronze contact material and gold plating, offering a 1.75A max current rating and operating temperature range of -55°C to 125°C. The black polymer insulation meets UL94 V-0 flammability rating. Packaged in rail/tube for surface mount applications.
Samtec FTSH-113-01-F-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.89mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-113-01-F-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
