
Unshrouded header, 26 positions, 2 rows, 1.27mm pitch, straight orientation, top entry, SMD termination. Features male pin contacts with gold plating over bronze for mating, square contact shape, and a polymer insulation material. Operates within a temperature range of -55°C to 125°C, with a flammability rating of UL94 V-0. Housing and insulation are black, and the component is lead-free and RoHS compliant.
Samtec FTSH-113-01-F-DV-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-113-01-F-DV-K to view detailed technical specifications.
No datasheet is available for this part.