This 26-contact shrouded header features a 1.27mm pitch and is constructed from lead-free materials. The contacts are plated with gold and made from bronze. The header is designed for surface mount applications and is compliant with RoHS regulations. It is available in a shrouded configuration, providing additional protection and stability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTSH-113-01-L-DV-EJ-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTSH-113-01-L-DV-EJ-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-113-01-L-DV-EJ-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.