This rectangular connector features 26 male contacts with a gold plating and a bronze base material. It is lead-free and RoHS compliant. The connector has a 1.27mm pitch and is terminated with solder. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTSH-113-01-L-DV-EJ-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTSH-113-01-L-DV-EJ-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-113-01-L-DV-EJ-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.