
26-position, 2-row unshrouded header with 1.27mm pitch. Features straight, top-entry, surface-mount termination with solder contacts. Male pin contacts are gold-plated bronze, rated for 3.4A current. Operating temperature range from -55°C to 125°C. Black housing and lead-free construction.
Samtec FTSH-113-01-L-DV-K technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3.4A |
| Depth | 3.43mm |
| Height | 5.97mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-113-01-L-DV-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.