Samtec FTSH-113-01-LTL-DH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.89mm |
| Housing Color | Black |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec FTSH-113-01-LTL-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.