This 26-contact shrouded header features a lead-free construction with gold-plated contacts and a solder termination. It is designed for surface mount applications with a 1.27mm pitch and is compliant with RoHS regulations. The header has a shrouded design and is made from bronze with a gold plating.
Samtec FTSH-113-03-F-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-113-03-F-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.