This rectangular connector features 26 male contacts with a 1.27mm pitch, made from bronze with a gold plating. It is lead free and compliant with RoHS regulations. The connector is suitable for solder termination.
Samtec FTSH-113-03-L-DV-EL-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-113-03-L-DV-EL-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.