
This 26-position surface mount header features a 1.27mm pitch and 2 rows. It is designed for operating temperatures between -55°C and 125°C and is compliant with lead-free standards. The header is made of bronze with a gold contact finish and plating, and is UL94 V-0 flammability rated. It is suitable for surface mount applications.
Samtec FTSH-113-04-F-DH-A-C-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-113-04-F-DH-A-C-TR to view detailed technical specifications.
No datasheet is available for this part.