This 28-contact, 2-row, shrouded header features a 1.27mm pitch and is constructed from bronze with a gold plating. It is lead-free and RoHS compliant. The header is designed for surface mount applications and is terminated with solder.
Samtec FTSH-114-03-L-DV-EL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-114-03-L-DV-EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.