The FTSH-116-01-G-D is a 32-contact unshrouded header from Samtec, designed for board-to-board connections. It features a HDR gender and a terminal pitch of 1.27mm. The header is suitable for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. Each contact can handle a maximum current rating of 3.4A. The header measures 5.56mm in height and has a mating length of 3.05mm.
Samtec FTSH-116-01-G-D technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.4/ContactA |
| Height | 5.56mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTSH-116-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.