This 32-contact, 2-row shrouded header features a 1.27mm pitch and is made from lead-free materials. The contacts are plated with gold and are made of bronze. It is designed for surface mount applications and is RoHS compliant. The header is suitable for use in a variety of electronic devices and systems.
Samtec FTSH-116-03-L-DV-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-116-03-L-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.