Conn Unshrouded Header HDR 34 POS 1.27mm Solder ST Top Entry SMD T/R
Samtec FTSH-117-01-FM-DV-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
