
This 34-contact rectangular connector features a 1.27mm pitch, is made from lead-free materials, and has a gold-plated contact surface. It is suitable for use in applications where a high-density connection is required. The connector is RoHS compliant and has a solder termination. It is available from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTSH-117-01-L-DV-EJ-K-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTSH-117-01-L-DV-EJ-K-A-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-117-01-L-DV-EJ-K-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.