
The FTSH-117-01-S-DV-EJ-K-P-TR is a 34-contact shrouded ejector header from Samtec, designed for surface mount applications. It features a 1.27mm pitch and 2 rows of contacts, with a termination method of solder. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum current of 3.4A per contact and has a height of 11.18mm.
Samtec FTSH-117-01-S-DV-EJ-K-P-TR technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3.4/ContactA |
| Height | 11.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec FTSH-117-01-S-DV-EJ-K-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.