
This Samtec FTSH-117-02-L-D-RA header features 34 male contacts with a gold plating and bronze material. It is designed for through-hole mounting and has a 1.27mm pitch. The header is compliant with RoHS regulations but does not meet SVHC requirements. It is suitable for use in applications where a reliable and durable connection is necessary.
Sign in to ask questions about the Samtec FTSH-117-02-L-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTSH-117-02-L-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-117-02-L-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.