This 34-contact rectangular connector features a 2-row configuration with a 1.27mm pitch. It is constructed with bronze contacts that are plated with gold, ensuring reliable connections. The connector is lead-free and compliant with RoHS regulations. It is suitable for use in a variety of applications, including those that require high-density interconnects.
Samtec FTSH-117-02-L-DV-EL-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-117-02-L-DV-EL-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.