This 34-contact, 2-row header features a 1.27mm pitch and is constructed with lead-free materials and gold-plated contacts. The header is designed for surface mount applications and is shrouded for added protection. It is compliant with RoHS regulations and suitable for use in a variety of electronic assemblies.
Samtec FTSH-117-04-L-DH-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-117-04-L-DH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.