
The FTSH-118-01-FM-D-RA is a 36-position, 2-row through-hole header with a 1.27mm pitch. It features gold-plated contacts and a UL94 V-0 flammability rating. This header is suitable for applications requiring high-temperature operation, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is RoHS compliant and suitable for use in a variety of general applications.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |