
The FTSH-119-01-H-MT-TR is a 38-contact, 2-row through-hole header from Samtec. It features gold plating for reliable electrical connections. The header is designed for use in applications where a 1.27mm pitch is required. It is available in tape and reel packaging for easy assembly. The FTSH-119-01-H-MT-TR is RoHS compliant, making it suitable for use in environmentally friendly applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTSH-119-01-H-MT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-119-01-H-MT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.