
The FTSH-119-04-H-MT-TR is a 38-contact, 2-row through-hole header from Samtec. It features gold plating for reliable connections and a 1.27mm pitch for high-density applications. This header is packaged on tape and reel for easy handling and assembly. It meets RoHS compliance standards for environmentally friendly manufacturing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTSH-119-04-H-MT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-119-04-H-MT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.