
This 40-contact, 2-row, shrouded header features a 1.27mm pitch and is made from lead-free materials. It has a gold-plated bronze contact and is suitable for surface mount applications. The header is RoHS compliant and features a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTSH-120-01-F-DV-EJ-K-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTSH-120-01-F-DV-EJ-K-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-120-01-F-DV-EJ-K-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.