This 40-contact rectangular connector features a 1.27mm pitch and is constructed with lead-free materials. The contact material is bronze with a gold plating, and the termination is via solder. The connector is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Samtec FTSH-120-01-F-DV-EJ-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
