
This 40-contact, 2-row shrouded header features a 1.27mm pitch and is designed for through-hole mounting. Constructed with bronze contacts plated with gold, it offers reliable electrical connections. The header has a black housing and is available in bulk packaging. Operating temperatures range from -55°C to 125°C, and the component is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTSH-120-01-L-D-EJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTSH-120-01-L-D-EJ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.64mm |
| Gender | Male |
| Housing Color | Black |
| Length | 41.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-120-01-L-D-EJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.