Surface mount, straight shrouded header with 40 positions and 2 rows, featuring a 1.27mm pitch and 0.05inch row spacing. Male pin contacts are made of bronze with gold plating, offering a 0.12inch mating length and a 1.75A maximum current rating. The black housing is lead-free and RoHS compliant, operating between -55°C and 125°C. Termination is via solder, and the component is supplied in rail/tube packaging.
Samtec FTSH-120-01-L-DV-EJ technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.84mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.17mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-120-01-L-DV-EJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.