This 40-contact surface mount header from Samtec features a bronze contact material with gold plating and a lead-free construction. It has a maximum current rating of 1.75A and can operate over a temperature range of -55°C to 125°C. The header is designed for surface mount applications and has a termination type of solder.
Sign in to ask questions about the Samtec FTSH-120-02-L-DV-EC-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTSH-120-02-L-DV-EC-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-120-02-L-DV-EC-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.