This 42-contact shrouded header features a 1.27mm pitch and is constructed from lead-free materials. The contacts are plated with gold and are made from bronze. The header is designed for surface mount applications and is suitable for use in a variety of electronic assemblies. It meets the requirements of the RoHS directive and is suitable for use in applications where lead-free components are required.
Samtec FTSH-121-03-L-DV-ES technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 42 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-121-03-L-DV-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.