Unshrouded header with 50 positions and 2 rows, featuring a 0.05-inch pitch and 0.05-inch row spacing. Male pin contacts are constructed from bronze with gold plating for mating, offering a 0.12-inch mating length. This through-hole mount component has a maximum operating temperature of 125°C and a minimum of -55°C, with black polymer insulation rated UL94 V-0. Solder termination and lead-free construction ensure RoHS compliance.
Samtec FTSH-125-01-F-D-K technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-125-01-F-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.