This Samtec FTSH-125-01-L-D-RA header features 50 bronze contacts with gold plating, arranged in two rows. It is available in bulk packaging and is suitable for through hole mounting. The header is compliant with RoHS regulations but does not meet Reach SVHC requirements. It is not designed for radiation hardening applications.
Samtec FTSH-125-01-L-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-125-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.