The FTSH-125-01-L-DV-EJ-A-P is a 50-contact rectangular connector with a 1.27mm pitch and gold contact plating. It is lead free and RoHS compliant. The connector is available in bulk packaging. It has a male gender and is terminated with solder. The connector is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTSH-125-01-L-DV-EJ-A-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTSH-125-01-L-DV-EJ-A-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-125-01-L-DV-EJ-A-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.