This 50-contact rectangular connector features a 2-row configuration with a 1.27mm pitch. It is constructed with bronze contacts that are gold plated for reliable connections. The connector is lead free and compliant with RoHS regulations. It is suitable for solder termination and is available from Samtec.
Samtec FTSH-125-02-L-DV-EL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-125-02-L-DV-EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.