This Samtec connector features 50 bronze contacts with gold plating, arranged in a 2-row configuration with a 1.27mm pitch. It is lead free and compliant with RoHS regulations. The connector is suitable for solder termination and is available from Samtec.
Sign in to ask questions about the Samtec FTSH-125-03-F-DV-EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTSH-125-03-F-DV-EC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-125-03-F-DV-EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.