
This 58-contact, 2-row through hole header features a 1.27mm pitch and is made with lead-free materials. The contacts are plated with gold for reliable connections. The header is designed for surface mount and through hole applications. It is compliant with RoHS regulations and suitable for use in a variety of electronic devices.
Samtec FTSH-129-01-L-MT-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-129-01-L-MT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.